SMC Compressed Air Pipe Orange Polyurethane 12 mm 20 m TU Series, TU1208
- RS Stock No.:
- 366-494
- Mfr. Part No.:
- TU1208YR-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,270.79
(exc. VAT)
PHP8,143.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,270.79 |
*price indicative
- RS Stock No.:
- 366-494
- Mfr. Part No.:
- TU1208YR-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TU1208 | ||
SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 20m Length - TU1208YR-20
This compressed Air pipe is a polyurethane tubing designed for conveying compressed Air in industrial and automation environments. It offers a flexible routing solution suited to pneumatic systems and compressors, supplied as a continuous roll for installation in production lines and equipment assemblies.
Features & Benefits
• Maximum operating pressure 0.8 MPa for sustained pneumatic performance
• Temperature range -20°C to 60°C for varied environmental tolerance
• RoHS-compliant material for restricted-substance assurance
• Orange colour for clear Visual identification in installations
• Polyurethane construction for flexibility and abrasion resistance
• Outside diameter 12mm to match standard fittings
• Temperature range -20°C to 60°C for varied environmental tolerance
• RoHS-compliant material for restricted-substance assurance
• Orange colour for clear Visual identification in installations
• Polyurethane construction for flexibility and abrasion resistance
• Outside diameter 12mm to match standard fittings
**Applications**
• Suitable for pneumatic automation systems in factories
• Ideal for compressor outlet connections and distribution loops
• Used with control valves and actuators in mechanical assemblies
• Can be used for instrument Air lines in electrical cabinets
• Suitable for routing Air to pick-and-place equipment in electronics production
• Ideal for compressor outlet connections and distribution loops
• Used with control valves and actuators in mechanical assemblies
• Can be used for instrument Air lines in electrical cabinets
• Suitable for routing Air to pick-and-place equipment in electronics production
What inner bore characteristics affect flow and responsiveness?
The 8mm internal diameter offers a balance of flow rate and Rapid pressure-change responsiveness appropriate for many actuator and valve circuits.
How does the material choice influence durability under movement?
Polyurethane provides flexibility and resistance to abrasion and kinking, enabling repeated motion cycles without premature degradation.
What installation considerations should be observed for thermal conditions?
When routing through areas nearing 60°C, allow for thermal expansion and avoid close contact with heat sources to maintain mechanical stability.
How does the external colouring assist maintenance operations?
The Orange hue improves line identification, simplifying Visual inspections and fault isolation during routine servicing.
Are there compatibility notes for fitting selection?
Select fittings and clips that accommodate a 12mm outside diameter to ensure secure connections and prevent leaks.
Related links
- SMC Compressed Air Pipe Grey Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Green Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Yellow Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Silver Polyurethane 12 mm 100 m TU Series, TU1208
