SMC Air Hose White Polyurethane 4 mm 100 m TU Series, TU0425
- RS Stock No.:
- 366-827
- Mfr. Part No.:
- TU0425W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,477.88
(exc. VAT)
PHP5,015.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,477.88 |
*price indicative
- RS Stock No.:
- 366-827
- Mfr. Part No.:
- TU0425W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TU0425 | ||
SMC Series TU Air Hose, 2.5mm Inside Diameter, 100m Length - TU0425W-100
This Air hose is a flexible polyurethane tube designed to convey compressed Air within industrial and automation environments. Supplied as a long continuous roll, it serves pneumatic installations where a lightweight, pliable conduit is required and where standard environmental temperature ranges are expected.
Features & Benefits
• 0.8MPa maximum operating pressure provides robust pneumatic performance
• Operable from -20°C to 60°C for broad environmental compatibility
• Polyurethane construction delivers flexibility and abrasion resistance
• White colour aids Visual identification and system organisation
• RoHS conformity supports installations with restricted substance considerations
• Operable from -20°C to 60°C for broad environmental compatibility
• Polyurethane construction delivers flexibility and abrasion resistance
• White colour aids Visual identification and system organisation
• RoHS conformity supports installations with restricted substance considerations
**Applications**
• Suitable for pneumatic actuation in automation systems
• Ideal for instrumentation and control Air lines in factories
• Used with pick-and-place and robotic Air grippers
• Can be used for compressed Air distribution in electrical cabinets
• Suitable for pneumatic testing rigs and bench setups
• Ideal for instrumentation and control Air lines in factories
• Used with pick-and-place and robotic Air grippers
• Can be used for compressed Air distribution in electrical cabinets
• Suitable for pneumatic testing rigs and bench setups
What is the tubes internal flow capacity relevant to fittings?
The bore measures 2.5mm enabling selection of compatible push-in fittings and calculating flow rates for small-diameter pneumatic circuits.
How long is the supply length for planning installations?
The roll provided is 100 m long which allows extended runs without frequent joins.
What external size should I allow for routing and clamps?
The outer diameter is 4mm so routing brackets and clips should accommodate that profile.
What material behaviour affects handling during installation?
The polyurethane material remains pliable across the stated temperature range, easing routing through confined spaces while resisting kinking.
Can this tubing be used where regulatory material limits are required?
The product meets RoHS requirements, making it suitable where restricted substance specifications are enforced.
Related links
- SMC Air Hose White Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Air Hose Silver Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Air Hose Blue Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Air Hose Blue Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Air Hose White Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Green Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Grey Polyurethane 4 mm 100 m TU Series, TU0425
