SMC Compressed Air Pipe Green Polyurethane 12 mm 100 m TU Series, TU1208
- RS Stock No.:
- 366-484
- Mfr. Part No.:
- TU1208BU1-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,029.80
(exc. VAT)
PHP36,993.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,029.80 |
*price indicative
- RS Stock No.:
- 366-484
- Mfr. Part No.:
- TU1208BU1-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TU1208 | ||
- COO (Country of Origin):
- US
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Related links
- SMC Compressed Air Pipe Green Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Yellow Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Silver Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Grey Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Orange Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Green Polyurethane 6 mm 100 m TU Series
