SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TFU Series, TFU0604
- RS Stock No.:
- 366-378
- Mfr. Part No.:
- TFU0604B-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,689.18
(exc. VAT)
PHP8,611.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,689.18 |
*price indicative
- RS Stock No.:
- 366-378
- Mfr. Part No.:
- TFU0604B-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic | |
| Series | TFU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO 4414, ISO 14001, CE, EN, ISO 9001, UL, CSA, JIS B 8370, RoHS | |
| Model Number | TFU0604 | |
| Number of Tubes | 3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic | ||
Series TFU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO 4414, ISO 14001, CE, EN, ISO 9001, UL, CSA, JIS B 8370, RoHS | ||
Model Number TFU0604 | ||
Number of Tubes 3 | ||
- COO (Country of Origin):
- JP
The SMC polyurethane flat tubing from smc is engineered for efficiency and reliability in pneumatic applications. Designed to withstand pressures up to 0.8 MPa, this tubing is suited for a variety of tasks, from air conveyance to pneumatic systems. Its unique construction allows for compact piping configurations, making it ideal for spaces where traditional tubing may be cumbersome. The tubing is flexible and lightweight, facilitating easy installation and manoeuvrability in tight locations. Additionally, the product is capable of operating within a temperature range of –20 to +60°C, ensuring it performs well in diverse environments without risk of freezing. Whether you're outfitting a new assembly line or replacing existing components, this tubing's robust specifications promise superior performance and longevity, making it a preferred choice among professionals in the industry.
Allows compact pipe arrangements for spatial efficiency
Manufactured from durable polyurethane for enhanced longevity
Functions effectively within a broad temperature range to suit various conditions
Compatible with air, making it ideal for pneumatic uses
Lightweight design promotes ease of handling during installation
Burst pressure characteristics ensure safety and reliability under operational stress
Available in multiple colours for easy identification and coding
Related links
- SMC Compressed Air Pipe Black Polyurethane 6 mm 2 m TFU Series, TFU0604
- SMC Compressed Air Pipe Black Polyurethane 8 mm 2 m TFU Series, TFU0805
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUH Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUS Series, TUS0604
