SMC Compressed Air Pipe Black Polyurethane 6 mm 2 m TFU Series, TFU0604
- RS Stock No.:
- 366-377
- Mfr. Part No.:
- TFU0604B-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,217.97
(exc. VAT)
PHP5,844.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,217.97 |
*price indicative
- RS Stock No.:
- 366-377
- Mfr. Part No.:
- TFU0604B-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 2m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic | |
| Series | TFU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | EN, ISO 4414, ISO 14001, CSA, CE, UL, JIS B 8370, RoHS, ISO 9001 | |
| Number of Tubes | 2 | |
| Model Number | TFU0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 2m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic | ||
Series TFU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 6mm | ||
Standards/Approvals EN, ISO 4414, ISO 14001, CSA, CE, UL, JIS B 8370, RoHS, ISO 9001 | ||
Number of Tubes 2 | ||
Model Number TFU0604 | ||
- COO (Country of Origin):
- JP
The SMC polyurethane flat tubing from the TFU series is engineered for superior performance in a variety of applications. This product is designed for reliability under pressure, offering maximum operating pressure capabilities while ensuring flexibility and ease of installation. With its robust construction, this tubing provides optimal air flow and is suitable for various industrial environments, including those with temperature fluctuations. The adaptable design allows for compact piping solutions, making it an ideal choice for specific configurations. This flat tubing is available in multiple sizes and offers excellent burst pressure characteristics, crucial for maintaining safety and efficiency in pneumatic systems. Its advanced material composition ensures durability while also being lightweight, providing a practical option for diverse operational needs.
Flexible design facilitates easy installation in various configurations
Durable polyurethane material ensures a long service life
Operates efficiently across a broad range of temperatures
Lightweight attributes reduce the overall burden on pneumatic systems
Multiple size options available to suit diverse application requirements
High burst pressure rating maximises safety and reliability
Excellent air flow capabilities optimise system performance
Related links
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TFU Series, TFU0604
- SMC Compressed Air Pipe Black Polyurethane 8 mm 2 m TFU Series, TFU0805
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUH Series, TUH0644
