SMC Compressed Air Pipe Black Polyurethane 8 mm 2 m TFU Series, TFU0805
- RS Stock No.:
- 366-380
- Mfr. Part No.:
- TFU0805B-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,980.09
(exc. VAT)
PHP10,057.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,980.09 |
*price indicative
- RS Stock No.:
- 366-380
- Mfr. Part No.:
- TFU0805B-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 2m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic | |
| Series | TFU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, CE, ISO 9001, JIS B 8370, EN, ISO 4414, ISO 14001, CSA, UL | |
| Number of Tubes | 2 | |
| Model Number | TFU0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 2m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic | ||
Series TFU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, CE, ISO 9001, JIS B 8370, EN, ISO 4414, ISO 14001, CSA, UL | ||
Number of Tubes 2 | ||
Model Number TFU0805 | ||
- COO (Country of Origin):
- JP
The SMC Polyurethane Flat Tubing is specifically designed for efficient fluid transfer in pneumatic systems, offering an outstanding balance of flexibility and durability. Constructed from high-quality polyurethane, this tubing thrives in varying temperatures, withstands high pressure, and maintains its structural integrity even under rigorous conditions. The tubing's sleek black appearance not only contributes to its aesthetic appeal but also enhances its functionality by concealing impurities. With a minimal bending radius, it easily adapts to complex piping layouts, making it an ideal choice for compact installations. Furthermore, its compatibility with air fluids and resilience against temperature fluctuations ensures a reliable performance in diverse applications. Whether in industrial automation or general pneumatic tasks, this tubing excels in delivering optimal results.
Manufactured from high-grade polyurethane for enhanced durability
Designed to accommodate temperatures from -20 to +60°C, ensuring versatility
Optimised for a maximum operating pressure of 0.8 MPa, providing safe operation
Lightweight and highly flexible, facilitating easy installation in tight spaces
Black colour assists in hiding contaminants for cleaner piping systems
Available in multiple lengths to suit a variety of application needs
Meets specific burst pressure criteria, ensuring safety during operation
Related links
- SMC Compressed Air Pipe Black Polyurethane 6 mm 2 m TFU Series, TFU0604
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TFU Series, TFU0604
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUH Series, TUH0858
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TRBU Series, TRBU0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TU Series
