SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TU Series
- RS Stock No.:
- 524-755
- Mfr. Part No.:
- TU0604B-20
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-755
- Mfr. Part No.:
- TU0604B-20
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
Related links
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 500 m TU Series, TU0604
- SMC Compressed Air Pipe Silver Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series Series, TU0604
