SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series Series, TU0604
- RS Stock No.:
- 366-465
- Mfr. Part No.:
- TU0604G3-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,787.29
(exc. VAT)
PHP2,001.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,787.29 |
*price indicative
- RS Stock No.:
- 366-465
- Mfr. Part No.:
- TU0604G3-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU Series | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU Series | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TU0604 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Related links
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Green Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Brown Polyurethane 6 mm 500 m TU Series, TU0604
- SMC Compressed Air Pipe Purple Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Pink Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Grey Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series, TU0604
