HAZET Tool 13 mm Collet Insulated 12.91 mm Air Inlet (BSP), 800rpm
- RS Stock No.:
- 644-966
- Mfr. Part No.:
- 9030P-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP23,154.54
(exc. VAT)
PHP25,933.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,154.54 |
*price indicative
- RS Stock No.:
- 644-966
- Mfr. Part No.:
- 9030P-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Chuck Type | Collet | |
| Product Type | Tool | |
| Handle Type | Insulated | |
| Speed | 800rpm | |
| Sound Level | 99.4dBA | |
| Vibration Level | 1.2m/s² | |
| Chuck Size | 13mm | |
| Power Rating | 373W | |
| Reversible Action | Yes | |
| Inlet Size | 12.91 mm | |
| Overall Length | 219mm | |
| Maximum Operating Pressure | 6.3 bar | |
| Air Consumption | 113L/min | |
| Series | 9030P | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Chuck Type Collet | ||
Product Type Tool | ||
Handle Type Insulated | ||
Speed 800rpm | ||
Sound Level 99.4dBA | ||
Vibration Level 1.2m/s² | ||
Chuck Size 13mm | ||
Power Rating 373W | ||
Reversible Action Yes | ||
Inlet Size 12.91 mm | ||
Overall Length 219mm | ||
Maximum Operating Pressure 6.3 bar | ||
Air Consumption 113L/min | ||
Series 9030P | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Drilling machine is a handy tool Ideal for bodywork and industrial applications. It features a 1 – 13 mm quick-clamping drill chuck for efficient drill changes and ease of use. The exhaust Air is directed downwards through the handle, ensuring a clean work environment while maintaining comfort during operation.
Robust machine housing
Suitable for continuous operation
Related links
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 to 12 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 2000rpm
- HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 1400rpm
- Bahco BP827 Air Screwdriver 113 L/min, 800rpm
- Bahco Air Drill 13 mm Keyless Air Drill 1/4 in Air Inlet (BSP), 450rpm
