HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 2000rpm
- RS Stock No.:
- 644-699
- Mfr. Part No.:
- 9030N-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP16,363.78
(exc. VAT)
PHP18,327.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,363.78 |
*price indicative
- RS Stock No.:
- 644-699
- Mfr. Part No.:
- 9030N-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Drilling Machine | |
| Handle Type | Insulated | |
| Chuck Type | Keyless | |
| Speed | 2000rpm | |
| Sound Level | 88.7dBA | |
| Vibration Level | 2.1m/s² | |
| Power Rating | 373W | |
| Chuck Size | 1 to 10mm | |
| Reversible Action | Yes | |
| Inlet Size | 1/4 in | |
| Overall Length | 195mm | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 6.3 bar | |
| Air Consumption | 113L/min | |
| Overall Width | 42mm | |
| Overall Height | 157mm | |
| Series | 9030N | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Drilling Machine | ||
Handle Type Insulated | ||
Chuck Type Keyless | ||
Speed 2000rpm | ||
Sound Level 88.7dBA | ||
Vibration Level 2.1m/s² | ||
Power Rating 373W | ||
Chuck Size 1 to 10mm | ||
Reversible Action Yes | ||
Inlet Size 1/4 in | ||
Overall Length 195mm | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 6.3 bar | ||
Air Consumption 113L/min | ||
Overall Width 42mm | ||
Overall Height 157mm | ||
Series 9030N | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Drilling machine is a practical tool, especially designed for car body work and industrial applications. It features a quick-clamping drill chuck for easy and fast drill changes, while the exhaust Air is directed downwards through the handle, ensuring a cleaner workspace and improved comfort during use.
Robust machine housing
Suitable for continuous operation
Related links
- HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 1400rpm
- PREVOST Air Drill 10 mm Keyless Reversible Air Drill 1/4 in Air Inlet (BSP)
- Bahco Air Drill 13 mm Keyless Air Drill 1/4 in Air Inlet (BSP), 450rpm
- RS PRO Air Drill 10 mm Keyless Angled 1/4 in Air Inlet (BSP), 1700rpm
- RS PRO Air Drill 10 mm Keyless Reversible Air Drill 1/4 in Air Inlet (BSP), 1800rpm
- HAZET Tyre Inflator 0 to 12 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
