Huber+Suhner Clamp Mounting Clamp 1 Clamp 738546
- RS Stock No.:
- 889-815
- Mfr. Part No.:
- 738546
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,661.72
(exc. VAT)
PHP7,461.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,661.72 |
| 5 + | PHP6,461.64 |
*price indicative
- RS Stock No.:
- 889-815
- Mfr. Part No.:
- 738546
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Sub Type | Clamp | |
| Product Type | Mounting Clamp | |
| Kit Contents | 1 Clamp | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Sub Type Clamp | ||
Product Type Mounting Clamp | ||
Kit Contents 1 Clamp | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- RO
The Huber+Suhner mounting clamp designed for securing antennas to masts with a diameter ranging from 42 to 115 mm, ensuring robust support and stability in various environmental conditions.
Accommodates mast diameters from 42 mm to 115 mm for versatile installation
Constructed with hot-dip galvanised steel for enhanced corrosion resistance
Compatible with SENCITY SC Panel antennas for integrated solutions
Compact dimensions of 152 mm x 40 mm for efficient use of space
Related links
- Huber+Suhner Mounting Accessory Grounding Kit Washer And 1x M16 Screw 9091.99.0235
- Huber+Suhner Conduit Support Conduit Fitting Sealing Gasket 9091.99.0236
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Right Angle Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
- Huber+Suhner 11_N-50-9-9/033_-E Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket UMB.ALL.A
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Cover PMB.MA9.01
