Huber+Suhner Conduit Support Conduit Fitting Sealing Gasket 9091.99.0236
- RS Stock No.:
- 889-816
- Mfr. Part No.:
- 9091.99.0236
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,946.32
(exc. VAT)
PHP4,419.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,946.32 |
| 5 + | PHP3,827.98 |
*price indicative
- RS Stock No.:
- 889-816
- Mfr. Part No.:
- 9091.99.0236
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Sub Type | Conduit Support | |
| Product Type | Conduit Fitting | |
| Kit Contents | Sealing Gasket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Sub Type Conduit Support | ||
Product Type Conduit Fitting | ||
Kit Contents Sealing Gasket | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Huber+Suhner conduit support kit designed for efficient signal processing and transmission. It is engineered to meet demanding operational requirements in a variety of environments.
Offers robust protection against environmental stressors
Utilises Advanced materials for enhanced durability
Delivers superior electrical performance for reliable signal quality
Supports easy installation with user-friendly design
Ensures compatibility across multiple applications
Features Compact structure for space-efficient integration
Related links
- PMA One Piece Conduit Support Clip Grey 10 mm Nominal Size Polyamide 6 IP68 rating
- PMA One Piece Conduit Support Clip Grey 7 mm Nominal Size Polyamide 6 IP66 rating
- PMA One Piece Conduit Support Clip Grey 12 mm Nominal Size Polyamide 6 IP66 rating
- PMA One Piece Conduit Support Clip Grey 48 mm Nominal Size Polyamide 6 IP66 rating
- PMA One Piece Conduit Support Clip Grey 23 mm Nominal Size Polyamide 6 IP68 rating
- PMA One Hole Stackable Conduit Support System Black 17 mm Nominal Size Polyamide 6, Black IP69
- PMA One Hole Stackable Conduit Support System Grey 29 mm Nominal Size Polyamide 6
- Huber+Suhner Clamp Mounting Clamp 1 Clamp 738546
