Elesa M20 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °

N

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP22,128.91

(exc. VAT)

PHP24,784.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,128.91PHP5,532.228

*price indicative

RS Stock No.:
781-133
Mfr. Part No.:
186497
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Static Load Rating

16000N

Product Type

Feet

Thread Size

M20

Thread Length

210mm

Tilt Angle

0 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

100mm

Overall Height

249mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS complaint

Series

LVQ.F‑AS‑SST‑VD

COO (Country of Origin):
IT
The Elesa Adjustable feet provides a stable and reliable solution for ground mounting applications, ensuring optimal support and adjustability. Designed for easy assembly, these feet enhance durability and visibility in various environments.

Constructed with AISI 304 stainless steel for durability

Supports a maximum static load of 16000 N, suitable for heavy-duty applications

Threaded stem allows for easy height adjustment

Visually Detectable blue technopolymer base enhances safety during food handling

Components are supplied unassembled to facilitate transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy