Elesa M20 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-132
- Mfr. Part No.:
- 186495
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP21,690.02
(exc. VAT)
PHP24,292.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,690.02 | PHP5,422.505 |
*price indicative
- RS Stock No.:
- 781-132
- Mfr. Part No.:
- 186495
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 16000N | |
| Thread Size | M20 | |
| Thread Length | 170mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 100mm | |
| Overall Height | 209mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.F‑AS‑SST‑VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 16000N | ||
Thread Size M20 | ||
Thread Length 170mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 100mm | ||
Overall Height 209mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.F‑AS‑SST‑VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet provides a stable and reliable solution for ground mounting applications, ensuring optimal support and adjustability. Designed for easy assembly, these feet enhance durability and visibility in various environments.
Constructed from AISI 304 stainless steel for durability and corrosion resistance
Threaded design allows for easy height adjustments and secure anchoring
Designed to support a maximum static load of 16,000 N, ensuring reliability under stress
Available in various sizes to accommodate different mounting needs
Related links
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M16 100 mm Dia. Adjustable Foot 16000 N Static Load
