Elesa M20 80 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP18,910.08

(exc. VAT)

PHP21,179.29

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,910.08PHP4,727.52

*price indicative

RS Stock No.:
781-102
Mfr. Part No.:
184393
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Static Load Rating

16000N

Product Type

Feet

Thread Size

M20

Thread Length

150mm

Tilt Angle

0 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

80mm

Overall Height

189mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS compliant

Series

LVQ.A-AS-SST-VD

COO (Country of Origin):
IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.

Constructed from FDA compliant materials for safe use in food-related environments

Features knurling for enhanced grip on uneven surfaces, ensuring stability

Available with or without a no-slip disk to suit different applications

Guaranteed excellent static load capacity, supporting up to 16,000 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy