Elesa M16 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-129
- Mfr. Part No.:
- 186485
- Manufacturer:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP15,273.56
(exc. VAT)
PHP17,106.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,273.56 | PHP3,818.39 |
*price indicative
- RS Stock No.:
- 781-129
- Mfr. Part No.:
- 186485
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Static Load Rating | 16000N | |
| Product Type | Feet | |
| Thread Size | M16 | |
| Thread Length | 148mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 100mm | |
| Overall Height | 182mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.F-AS-SST-VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Static Load Rating 16000N | ||
Product Type Feet | ||
Thread Size M16 | ||
Thread Length 148mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 100mm | ||
Overall Height 182mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.F-AS-SST-VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet provides a stable and reliable solution for ground mounting applications, ensuring optimal support and adjustability. Designed for easy assembly, these feet enhance durability and visibility in various environments.
Constructed with a steel stem and a glass-fibre reinforced polyamide base for durability
Available in standard execution without a no-slip disk, providing versatility
Features a threaded AISI 304 stainless steel for robust anchoring
Designed to resist extreme temperatures from -30° to +100°
Related links
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M30 125 mm Dia. Feet 30000 N Static Load Capacity 0 °
