Elesa M30 125 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 30000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-123
- Mfr. Part No.:
- 184493
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (4 units, in packs of 4)*
PHP20,856.50
(exc. VAT)
PHP23,359.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,856.50 | PHP5,214.125 |
*price indicative
- RS Stock No.:
- 781-123
- Mfr. Part No.:
- 184493
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 30000N | |
| Thread Size | M30 | |
| Thread Length | 260mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 125mm | |
| Overall Height | 320mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.A‑AS‑SST‑VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 30000N | ||
Thread Size M30 | ||
Thread Length 260mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 125mm | ||
Overall Height 320mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.A‑AS‑SST‑VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Made from AISI 304 stainless steel for durability and corrosion resistance
Max static load capacity of 16000 N ensures reliable performance
Designed with a special knurling for superior stability during use
Facilitates easy adjustment with a threaded stem for precision alignment
Related links
- Elesa M30 125 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M30 100 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
