Motovario M Series AC Motor, 5.5 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting
- RS Stock No.:
- 754-080
- Mfr. Part No.:
- 4289273
- Manufacturer:
- Motovario
This image is representative of the product range
Subtotal (1 unit)*
PHP83,394.59
(exc. VAT)
PHP93,401.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,394.59 |
*price indicative
- RS Stock No.:
- 754-080
- Mfr. Part No.:
- 4289273
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 5.5kW | |
| Product Type | AC Motor | |
| Sub Type | Motor | |
| Efficiency Class | IE4 | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1440rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Material | Aluminium | |
| Shaft Length | 80mm | |
| Standards/Approvals | IEC | |
| Bearing Type | Ball | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 5.5kW | ||
Product Type AC Motor | ||
Sub Type Motor | ||
Efficiency Class IE4 | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1440rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Material Aluminium | ||
Shaft Length 80mm | ||
Standards/Approvals IEC | ||
Bearing Type Ball | ||
Series M Series | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is designed for three-phase operation, optimising energy efficiency and performance. This robust unit is Ideal for various industrial applications, ensuring reliability and superior functionality across diverse mounting configurations.
Supplied by Motovario, ensuring high-quality craftsmanship
Complies with CE regulations for safety assurance
Features an IE4 Super Premium Efficiency
Related links
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- RS PRO AC Motor IE3 4-Pole Flange Mounting
