ROHM, DC/DC Converter 8-Pin, SOP-J8 BD28C59FJ-LBE2
- RS Stock No.:
- 780-386
- Mfr. Part No.:
- BD28C59FJ-LBE2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP857.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP716.42
(exc. VAT)
PHP802.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP71.642 | PHP716.42 | - |
| 100 - 490 | PHP63.067 | PHP630.67 | PHP857.50 |
| 500 - 990 | PHP56.613 | PHP566.13 | PHP7,514.50 |
| 1000 + | PHP43.612 | PHP436.12 | PHP28,030.00 |
*price indicative
- RS Stock No.:
- 780-386
- Mfr. Part No.:
- BD28C59FJ-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 28V | |
| Mount Type | Surface | |
| Switching Frequency | 53MHz | |
| Pin Count | 8 | |
| Package Type | SOP-J8 | |
| Minimum Input Voltage | 6.9V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | BD28C5xFJ-LB Series | |
| Width | 4.9mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 28V | ||
Mount Type Surface | ||
Switching Frequency 53MHz | ||
Pin Count 8 | ||
Package Type SOP-J8 | ||
Minimum Input Voltage 6.9V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Standards/Approvals RoHS Compliant | ||
Series BD28C5xFJ-LB Series | ||
Width 4.9mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
The ROHM PWM-type DC/DC converter is designed for optimal efficiency in powering electronic devices while maintaining a Compact form factor. It supports both isolated and non-isolated applications for versatile use.
Input Voltage Range: 16.0 V to 12.5 V ensures compatibility with varying power needs
Low startup current of 60 μA (typ) minimises power consumption during initial activation
Over Current Protection Function enhances device safety by preventing damage from excessive currents
