ROHM, DC/DC Converter 8-Pin, SOP-J8 BD28C58FJ-LBE2
- RS Stock No.:
- 780-385
- Mfr. Part No.:
- BD28C58FJ-LBE2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP716.42
(exc. VAT)
PHP802.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP71.642 | PHP716.42 | - |
| 100 - 490 | PHP63.067 | PHP630.67 | 11% |
| 500 - 990 | PHP56.613 | PHP566.13 | 20% |
| 1000 + | PHP43.612 | PHP436.12 | 39% |
*price indicative
- RS Stock No.:
- 780-385
- Mfr. Part No.:
- BD28C58FJ-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Input Voltage | 28V | |
| Product Type | DC/DC Converter | |
| Mount Type | Surface | |
| Switching Frequency | 53MHz | |
| Pin Count | 8 | |
| Package Type | SOP-J8 | |
| Minimum Input Voltage | 6.9V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.9mm | |
| Series | BD28C5xFJ-LB Series | |
| Length | 6mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage 28V | ||
Product Type DC/DC Converter | ||
Mount Type Surface | ||
Switching Frequency 53MHz | ||
Pin Count 8 | ||
Package Type SOP-J8 | ||
Minimum Input Voltage 6.9V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Width 4.9mm | ||
Series BD28C5xFJ-LB Series | ||
Length 6mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
The ROHM PWM type DC/DC converter is designed for efficiency in powering industrial equipment. It seamlessly supports isolated and non-isolated devices, making it Ideal for applications requiring reliable electrical outlet functionality.
Input voltage range of 16.0 V to 12.5 V ensures compatibility with diverse applications
Circuit current is limited to 2.0 mA (Max) for low power consumption
Startup current is as low as 60 μA (Typ), facilitating quick device activation
Features over current protection for enhanced operational reliability
