ROHM, DC/DC Converter 8-Pin, SOP-J8 BD28C51FJ-LBE2
- RS Stock No.:
- 780-380
- Mfr. Part No.:
- BD28C51FJ-LBE2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP716.42
(exc. VAT)
PHP802.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP71.642 | PHP716.42 |
| 100 - 490 | PHP63.067 | PHP630.67 |
| 500 - 990 | PHP56.613 | PHP566.13 |
| 1000 + | PHP43.612 | PHP436.12 |
*price indicative
- RS Stock No.:
- 780-380
- Mfr. Part No.:
- BD28C51FJ-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Input Voltage | 28V | |
| Product Type | DC/DC Converter | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Switching Frequency | 53MHz | |
| Package Type | SOP-J8 | |
| Minimum Input Voltage | 6.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.9mm | |
| Series | BD28C5xFJ-LB Series | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage 28V | ||
Product Type DC/DC Converter | ||
Mount Type Surface | ||
Pin Count 8 | ||
Switching Frequency 53MHz | ||
Package Type SOP-J8 | ||
Minimum Input Voltage 6.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 125°C | ||
Height 1.65mm | ||
Standards/Approvals RoHS Compliant | ||
Width 4.9mm | ||
Series BD28C5xFJ-LB Series | ||
Length 6mm | ||
Automotive Standard No | ||
The ROHM DC/DC converter IC is designed for industrial applications, offering efficient power management solutions. It excels in converting input voltages within a specified range while ensuring minimal power loss.
Input voltage range from 6.90 V to 28.00 V for versatile usability
Low startup current of 60μA minimises initial power consumption
High operational temperature range of -40 °C to +125 °C for challenging environments
Integrated over current protection enhances safety during operation
Compact SOP-J8 package enables easy integration into space-constrained designs
