ROHM, DC/DC Converter 8-Pin, SOP-J8 BD28C56LFJ-LBE2
- RS Stock No.:
- 780-384
- Mfr. Part No.:
- BD28C56LFJ-LBE2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP716.42
(exc. VAT)
PHP802.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP71.642 | PHP716.42 |
| 100 - 490 | PHP63.067 | PHP630.67 |
| 500 - 990 | PHP56.613 | PHP566.13 |
| 1000 + | PHP43.612 | PHP436.12 |
*price indicative
- RS Stock No.:
- 780-384
- Mfr. Part No.:
- BD28C56LFJ-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Input Voltage | 28V | |
| Product Type | DC/DC Converter | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Switching Frequency | 53MHz | |
| Package Type | SOP-J8 | |
| Minimum Input Voltage | 6.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 100% | |
| Maximum Operating Temperature | 125°C | |
| Series | BD28C5xFJ-LB Series | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.65mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage 28V | ||
Product Type DC/DC Converter | ||
Mount Type Surface | ||
Pin Count 8 | ||
Switching Frequency 53MHz | ||
Package Type SOP-J8 | ||
Minimum Input Voltage 6.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 100% | ||
Maximum Operating Temperature 125°C | ||
Series BD28C5xFJ-LB Series | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.65mm | ||
Length 6mm | ||
Automotive Standard No | ||
The ROHM high-performance DC/DC converter IC is designed to deliver efficient power supplies. Its Advanced PWM technology ensures reliability in various applications requiring robust voltage management.
Input voltage range from 6.9V to 28.0V for versatile applications
Low circuit current of 2.0mA maximises energy efficiency
Utilises PWM current mode control for enhanced performance
Over current protection function ensures safe operation
Small form factor (SOP-J8) fits Compact designs
