RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 24V dc Output, 1 A

Subtotal (1 unit)*

PHP1,704.77

(exc. VAT)

PHP1,909.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,704.77

*price indicative

RS Stock No.:
179-9665
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Output Voltage

24V dc

Output Connector Type

2.1 x 5.5 mm Centre Positive

Power

24W

Cable Length

72mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

1A

Maximum Operating Temperature

40°C

Depth

52mm

Length

72mm

Standards/Approvals

No

Width

34mm

Maximum Input Voltage

240V ac

Efficiency

88%

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

Series

RS PRO

COO (Country of Origin):
CN

RS PRO, 24 W Plug In Power Supply 24 V DC, 1 A, Level VI Efficiency, 1 Output AC/AC Adapter


Power your devices from the mains and convert from AC to DC with this RS PRO plug-in power supply. It's made for residential and commercial environments, from home offices to medical clinics and labs.

This universal adapter comes fitted with a 1.8 m cable, so it's easy to put in a convenient location. To make life simple when you're travelling, the set also includes four interchangeable push-on plug tops (Australian, European, UK and USA). The compact adapter is lightweight too, so it's easy to transport.

As part of our trusted RS PRO range, this component has been tested for durability and reliability. It can power a range of appliances including wireless communication devices, gaming machines and point of sale equipment.

Features and Benefits


• Depth of 52 mm

• Efficiency of 88%

• Level VI Energy Efficiency

• Input voltage of 100 to 240 V AC

• Length of 72 mm

• Maximum temperature of +40ºC

• Minimum temperature of 0ºC

• Single output

• 2.1 x 5.5 mm centre-positive output connector

• Output voltage of 24 V DC

• Power rating of 24 W

• AC/AC adapter type

• Width of 34 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy