RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 65 W 24V dc Output, 2.7 A

Subtotal (1 unit)*

PHP3,849.52

(exc. VAT)

PHP4,311.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,849.52

*price indicative

RS Stock No.:
179-9667
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Output Voltage

24V dc

Output Connector Type

2.1 x 5.5 mm Centre Positive

Power

65W

Cable Length

115mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

2.7A

Maximum Operating Temperature

40°C

Width

53mm

Depth

38mm

Length

115mm

Standards/Approvals

No

Maximum Input Voltage

240V ac

Efficiency

88%

Energy Efficiency Level

VI

Series

RS PRO

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
Very low-ripple and noise

Protections: short circuit/overload

voltage/overload current

Japan versions available

Compact and light-weight

Withstands operating environment of 0-40C

Energy saving power supply

Efficiencies up to 88%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy