RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 44 W 24V dc Output, 1.67 A

Subtotal (1 unit)*

PHP3,600.42

(exc. VAT)

PHP4,032.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,600.42

*price indicative

RS Stock No.:
179-9666
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Output Voltage

24V dc

Output Connector Type

2.1 x 5.5 mm Centre Positive

Power

44W

Cable Length

99mm

Number of Outputs

1

Adapter Current

1.67A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

33mm

Standards/Approvals

No

Length

99mm

Width

50mm

Maximum Input Voltage

240V ac

Efficiency

88%

Minimum Input Voltage

100V ac

Series

RS PRO

Energy Efficiency Level

VI

COO (Country of Origin):
CN
Very low-ripple and noise

Protections: short circuit/overload

voltage/overload current

Japan versions available

Compact and light-weight

Withstands operating environment of 0-40C

Energy saving power supply

Efficiencies up to 88%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy