RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 24 W 12V dc Output,
- RS Stock No.:
- 175-3275
- Distrelec Article No.:
- 304-05-358
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,554.84
(exc. VAT)
PHP1,741.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 429 unit(s) ready to ship from another location
- Plus 512 unit(s) shipping from March 16, 2027
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,554.84 |
| 10 - 49 | PHP1,492.65 |
| 50 + | PHP1,228.45 |
*price indicative
- RS Stock No.:
- 175-3275
- Distrelec Article No.:
- 304-05-358
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive - Right Angle | |
| Power | 24W | |
| Cable Length | 80.6mm | |
| Number of Outputs | 1 | |
| Adapter Current | 2A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 40°C | |
| Length | 80.6mm | |
| Depth | 31mm | |
| Standards/Approvals | EN 60950-1, CE | |
| Width | 50mm | |
| Efficiency | 86.2% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive - Right Angle | ||
Power 24W | ||
Cable Length 80.6mm | ||
Number of Outputs 1 | ||
Adapter Current 2A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 40°C | ||
Length 80.6mm | ||
Depth 31mm | ||
Standards/Approvals EN 60950-1, CE | ||
Width 50mm | ||
Efficiency 86.2% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
Features:
Related links
- RS PRO 2.1 x 5.5 x 12 mm 2 A
- EOS 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter AUS EU
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 24V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 12V dc Output, 2 A
- EOS 2.5 x 5.5 x 9.5 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter AUS EU
- RS PRO Centre 1 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 50 W 12V dc Output, 4.2 A
