Kern Barrel Adapter Power Adapter CH 5 V 5V Output, 1 A
- RS Stock No.:
- 921-150
- Mfr. Part No.:
- YKA-48
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,831.54
(exc. VAT)
PHP4,291.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,831.54 |
*price indicative
- RS Stock No.:
- 921-150
- Mfr. Part No.:
- YKA-48
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | CH | |
| Output Voltage | 5V | |
| Power | 5V | |
| Output Connector Type | Barrel | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | 2-Pin | |
| Depth | 57mm | |
| Length | 80mm | |
| Standards/Approvals | CE | |
| Width | 20mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type CH | ||
Output Voltage 5V | ||
Power 5V | ||
Output Connector Type Barrel | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type 2-Pin | ||
Depth 57mm | ||
Length 80mm | ||
Standards/Approvals CE | ||
Width 20mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
- COO (Country of Origin):
- CN
The Kern power adapter offers reliable connectivity for a variety of use cases, ensuring stable power supply across multiple regions, including Europe and the UK.
Input voltage range of 100 to 240 V, 50 / 60 Hz ensures compatibility worldwide
Delivers 5 V at 1000 mA, providing sufficient power for efficient device operation
Compact design measuring 80x57x20 mm allows for easy integration into tight spaces
Related links
- Kern USB Adapter Power Adapter CH 5 V 5V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 2 A
- Kern Barrel Adapter Power Adapter CH 5.9 V 5.9V Output, 1 A
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 600 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 300 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 1 A
