Kern Barrel Adapter Power Adapter CH, Euro, UK, US 5 V 5V Output, 2 A
- RS Stock No.:
- 921-132
- Mfr. Part No.:
- YKA-08
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,692.85
(exc. VAT)
PHP5,255.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,692.85 |
*price indicative
- RS Stock No.:
- 921-132
- Mfr. Part No.:
- YKA-08
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | CH, Euro, UK, US | |
| Output Voltage | 5V | |
| Output Connector Type | Barrel | |
| Power | 5V | |
| Number of Outputs | 1 | |
| Adapter Current | 2A | |
| Input Connector Type | Multi-Head | |
| Depth | 70mm | |
| Length | 90mm | |
| Width | 90mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 240V | |
| Series | YKA | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type CH, Euro, UK, US | ||
Output Voltage 5V | ||
Output Connector Type Barrel | ||
Power 5V | ||
Number of Outputs 1 | ||
Adapter Current 2A | ||
Input Connector Type Multi-Head | ||
Depth 70mm | ||
Length 90mm | ||
Width 90mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 240V | ||
Series YKA | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Kern power adapter designed for versatile use with mains voltages ranging from 100 V to 240 V. This efficient power supply ensures consistent performance across various applications, meeting electrical standards required for safety and reliability.
Input voltage range for global compatibility 100 to 240 V, 50 / 60 Hz
Rated output of 5 V and 2000 mA for reliable power delivery
Includes different plug types for EURO, UK, US, and CH regions
Related links
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter CH UK 4 A
- Kern Barrel Adapter Power Adapter CH UK 3 A
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
- Kern Barrel Adapter Power Adapter CH 5 V 5V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 24 V 24V Output, 1 A
