Kern Barrel Adapter Power Adapter CH, Euro, UK, US 12 V 12V Output, 1 A
- RS Stock No.:
- 921-133
- Mfr. Part No.:
- YKA-09
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,650.94
(exc. VAT)
PHP6,329.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,650.94 |
*price indicative
- RS Stock No.:
- 921-133
- Mfr. Part No.:
- YKA-09
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | CH, Euro, UK, US | |
| Output Voltage | 12V | |
| Output Connector Type | Barrel | |
| Power | 12V | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Adapter Current | 1A | |
| Input Connector Type | Multi-Head | |
| Maximum Operating Temperature | 40°C | |
| Depth | 32mm | |
| Length | 135mm | |
| Width | 75mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 240V | |
| Series | YKA | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type CH, Euro, UK, US | ||
Output Voltage 12V | ||
Output Connector Type Barrel | ||
Power 12V | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Adapter Current 1A | ||
Input Connector Type Multi-Head | ||
Maximum Operating Temperature 40°C | ||
Depth 32mm | ||
Length 135mm | ||
Width 75mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 240V | ||
Series YKA | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Kern power adapter designed to provide reliable power with its adaptable input range for various international voltages, making it an essential accessory for users needing efficient charging solutions.
Input voltage range of 100 to 240 V for global use
Delivers 12 V output with a maximum current of 1 A
Built with Durable plastic material for longevity
Compact packaging dimensions for easy storage and transport
Includes multiple plug types for UK, EURO, and US compatibility
Related links
- Kern Barrel Adapter Power Adapter CH UK 300 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 2.5 A
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter CH UK 2 A
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 4 A
