Kern Barrel Adapter Power Adapter AUS, CH, Euro, UK, US 12 V 12V Output, 2.5 A
- RS Stock No.:
- 921-131
- Mfr. Part No.:
- YKA-07
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,620.37
(exc. VAT)
PHP9,654.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,620.37 |
*price indicative
- RS Stock No.:
- 921-131
- Mfr. Part No.:
- YKA-07
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | AUS, CH, Euro, UK, US | |
| Output Voltage | 12V | |
| Output Connector Type | Barrel | |
| Power | 12V | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.5A | |
| Input Connector Type | Multi-Head | |
| Depth | 70mm | |
| Length | 90mm | |
| Standards/Approvals | REACH | |
| Width | 70mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type AUS, CH, Euro, UK, US | ||
Output Voltage 12V | ||
Output Connector Type Barrel | ||
Power 12V | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 2.5A | ||
Input Connector Type Multi-Head | ||
Depth 70mm | ||
Length 90mm | ||
Standards/Approvals REACH | ||
Width 70mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
- COO (Country of Origin):
- CN
The Kern power adapter designed to provide a reliable mains connection for various devices. Its versatility ensures performance across multiple regions with a wide input voltage range.
Input voltage for power supply ranges from 100 V to 240 V, suitable for international use
Output specifications of 12 V DC and 2500 mA cater to diverse powering needs
Includes plugs compatible with EURO, AUS, UK, and US configurations
Related links
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 24 V 24V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 5.95 V 5.95V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 300 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
