Kern USB Adapter Power Adapter CH 5 V 5V Output, 1 A
- RS Stock No.:
- 921-144
- Mfr. Part No.:
- YKA-31
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,309.78
(exc. VAT)
PHP4,826.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,309.78 |
*price indicative
- RS Stock No.:
- 921-144
- Mfr. Part No.:
- YKA-31
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | CH | |
| Output Voltage | 5V | |
| Output Connector Type | USB | |
| Power | 5V | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | 2-Pin | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 100mm | |
| Length | 104mm | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Maximum Input Voltage | 240V | |
| Series | YKA | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type CH | ||
Output Voltage 5V | ||
Output Connector Type USB | ||
Power 5V | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type 2-Pin | ||
Adapter Current 1A | ||
Maximum Operating Temperature 60°C | ||
Depth 100mm | ||
Length 104mm | ||
Standards/Approvals CE | ||
Width 70mm | ||
Maximum Input Voltage 240V | ||
Series YKA | ||
Minimum Input Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kern power adapter designed to universally supply power to devices in various regions with its versatile output capabilities and Compact size.
Shipping volume weight of only 0.1 kg for easy handling
Input voltage range of 100 to 240 V, suitable for global use
Output power at 5 V, 1 A ensures efficient device charging
Cable length of 1.5 m provides flexibility in placement
CE mark approval guarantees compliance with safety standards
Compact packaging dimensions of 104x100x70 mm facilitate storage
Related links
- Kern Barrel Adapter Power Adapter CH 5 V 5V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 2 A
- Kern Barrel Adapter Power Adapter CH 5.9 V 5.9V Output, 1 A
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 600 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 300 mA
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Jack Plug Adapter Power Adapter CH 12 V 12V Output, 1 A
