Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 600 mA
- RS Stock No.:
- 921-145
- Mfr. Part No.:
- YKA-40
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,352.50
(exc. VAT)
PHP3,754.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.50 |
*price indicative
- RS Stock No.:
- 921-145
- Mfr. Part No.:
- YKA-40
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | CH | |
| Output Voltage | 9V | |
| Output Connector Type | Barrel | |
| Power | 9V | |
| Number of Outputs | 1 | |
| Adapter Current | 600mA | |
| Input Connector Type | 2-Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 93mm | |
| Width | 70mm | |
| Depth | 67mm | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type CH | ||
Output Voltage 9V | ||
Output Connector Type Barrel | ||
Power 9V | ||
Number of Outputs 1 | ||
Adapter Current 600mA | ||
Input Connector Type 2-Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 93mm | ||
Width 70mm | ||
Depth 67mm | ||
Standards/Approvals CE | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
- COO (Country of Origin):
- CN
The Kern power adapter is a versatile solution designed for European and UK usage, ensuring devices receive optimal power supply for efficient performance.
Input voltage range of 100 to 240 V AC for global compatibility
Output voltage of 9 V and a current of 600 mA for reliable device functionality
Compact dimensions of 93x67x70 mm for easy storage and transport
CE mark approval ensuring compliance with safety regulations
Related links
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 300 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 3 A
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS 9 V 9V Output, 800 mA
