Kern Barrel Adapter Power Adapter AUS 9 V 9V Output, 800 mA
- RS Stock No.:
- 920-169
- Mfr. Part No.:
- PFB-A05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,066.27
(exc. VAT)
PHP6,794.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,066.27 |
*price indicative
- RS Stock No.:
- 920-169
- Mfr. Part No.:
- PFB-A05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | AUS | |
| Output Voltage | 9V | |
| Power | 9V | |
| Output Connector Type | Barrel | |
| Input Connector Type | 2-Pin | |
| Adapter Current | 800mA | |
| Depth | 80mm | |
| Width | 90mm | |
| Length | 9.5mm | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | PFB | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type AUS | ||
Output Voltage 9V | ||
Power 9V | ||
Output Connector Type Barrel | ||
Input Connector Type 2-Pin | ||
Adapter Current 800mA | ||
Depth 80mm | ||
Width 90mm | ||
Length 9.5mm | ||
Standards/Approvals CE | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series PFB | ||
- COO (Country of Origin):
- CN
The Kern power adapter offers reliable connectivity while accommodating various international voltage standards, making it essential for powering devices across Europe, the UK, and the USA.
Input voltage range accommodates 100 to 240 V AC
Supports a device input of 9 V and 800 mA
CE mark approval ensures compliance with safety standards
Compact packaging dimensions of 90x80x55 mm for easy storage
Related links
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 300 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 600 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 3 A
- Kern Barrel Adapter Power Adapter UK 12 V 12V Output, 500 mA
