Kern Barrel Adapter Power Adapter Euro, UK, US 12 V 12V Output, 1 A
- RS Stock No.:
- 921-140
- Mfr. Part No.:
- YKA-20
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,309.78
(exc. VAT)
PHP4,826.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,309.78 |
*price indicative
- RS Stock No.:
- 921-140
- Mfr. Part No.:
- YKA-20
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | Euro, UK, US | |
| Output Voltage | 12V | |
| Output Connector Type | Barrel | |
| Power | 12V | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | Multi-Head | |
| Depth | 35mm | |
| Standards/Approvals | REACH | |
| Width | 60mm | |
| Length | 75mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type Euro, UK, US | ||
Output Voltage 12V | ||
Output Connector Type Barrel | ||
Power 12V | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type Multi-Head | ||
Depth 35mm | ||
Standards/Approvals REACH | ||
Width 60mm | ||
Length 75mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern power adapter provides a reliable solution for powering devices, ensuring compatibility with a wide range of mains voltages across various regions.
Input voltage of 100 to 240 V AC, facilitating global use
Compact dimensions of 60x35x75 mm, Ideal for limited spaces
Equipped with a cable length of 1.5 m for versatile placement
Lightweight design with net weight of approximately 0.15 kg, ensuring ease of transportation
Included plug-in power supplies for EURO and US markets enhance usability
Related links
- Kern Barrel Adapter Power Adapter Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter Euro 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 2.5 A
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter Euro US 15 V 15V Output, 2.1 A
