Kern Barrel Adapter Power Adapter Euro, UK, US 15 V 15V Output, 2.1 A
- RS Stock No.:
- 921-134
- Mfr. Part No.:
- YKA-10
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,746.91
(exc. VAT)
PHP6,436.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,746.91 |
*price indicative
- RS Stock No.:
- 921-134
- Mfr. Part No.:
- YKA-10
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | Euro, UK, US | |
| Output Voltage | 15V | |
| Output Connector Type | Barrel | |
| Power | 15V | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Input Connector Type | Multi-Head | |
| Adapter Current | 2.1A | |
| Maximum Operating Temperature | 40°C | |
| Length | 70mm | |
| Width | 70mm | |
| Depth | 70mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type Euro, UK, US | ||
Output Voltage 15V | ||
Output Connector Type Barrel | ||
Power 15V | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Input Connector Type Multi-Head | ||
Adapter Current 2.1A | ||
Maximum Operating Temperature 40°C | ||
Length 70mm | ||
Width 70mm | ||
Depth 70mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern power adapter serves as an essential component for devices requiring reliable mains voltage, supporting a wide range of input options effectively.
Input power supply range accommodates 100 V to 240 V, suitable for diverse locations
Output capabilities deliver 15 V and 2.1 A for optimal device functionality
Designed with a hollow plug featuring precise dimensions for secure connection
CE marked, ensuring compliance with essential safety standards
Lightweight construction with a net weight of approximately 0.75 kg facilitates easy handling
Related links
- Kern Barrel Adapter Power Adapter CH UK 4 A
- Kern Barrel Adapter Power Adapter Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter Euro 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 24 V 24V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 5.95 V 5.95V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
