Bosch 2609 Fibreglass Grinding Disc, 125 mm Diameter
- RS Stock No.:
- 692-327
- Mfr. Part No.:
- 2609256337
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP203.95
(exc. VAT)
PHP228.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP203.95 |
*price indicative
- RS Stock No.:
- 692-327
- Mfr. Part No.:
- 2609256337
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Grinding Disc | |
| Abrasive Material | Fibreglass | |
| Suitable For | Metal | |
| Thickness | 6mm | |
| Disc Diameter | 125mm | |
| Quantity Per Package | 1Per Pack | |
| Series | 2609 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Grinding Disc | ||
Abrasive Material Fibreglass | ||
Suitable For Metal | ||
Thickness 6mm | ||
Disc Diameter 125mm | ||
Quantity Per Package 1Per Pack | ||
Series 2609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch grinding disc designed for material removal and surface preparation on ferrous components using handheld rotary tools. It is intended to operate as a single-item consumable for workshop and on-site metalworking tasks where a Compact abrasive wheel is required.
Fibreglass-reinforced construction improves structural stability during spin
Thin 6mm profile reduces cutting resistance for Faster material removal
Manufactured for use on metal to provide consistent abrasive action
Single-pack supply enables controlled inventory for intermittent tasks
Related links
- Bosch 2609 Resin, 115 mm Diameter
- Bosch 2609 Aluminium Oxide, 125 mm x 2.5 mm Thick 5 Per Pack
- Bosch 2609, 115 mm
- Bosch A30 T Expert for Metal Aluminium Oxide P30 Grit, Medium
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch 2609 Diamond, 230 mm 1 Per Pack
- PFERD Rüggeberg France Ceramic, 125 mm Diameter
- Norton Straight Cup Aluminium Oxide P60 Grit
