3M Hookit Aluminium Oxide Hook & Loop Sanding Disc Abrasive Disc, 150 mm, P1500 Grade, 1500 Grit
- RS Stock No.:
- 828-749
- Mfr. Part No.:
- 7100123050
- Manufacturer:
- 3M
N
Subtotal (1 box of 50 units)*
PHP8,510.69
(exc. VAT)
PHP9,531.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,510.69 | PHP170.214 |
*price indicative
- RS Stock No.:
- 828-749
- Mfr. Part No.:
- 7100123050
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Sub Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 1500 | |
| Colour | Violet | |
| Grade | P1500 | |
| Standards/Approvals | No | |
| Series | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Sub Type Hook & Loop Sanding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 1500 | ||
Colour Violet | ||
Grade P1500 | ||
Standards/Approvals No | ||
Series Hookit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Purple Finishing Film Abrasive Disc is engineered for precision surface finishing in automotive applications. It quickly levels Orange peel, dust nibs, or paint runs across all types of automotive paints, ensuring a smooth and professional finish.
Levels imperfections in automotive paints
Fast cutting action with aluminium oxide abrasive
Long disc life for reliable use
Ideal for professional finishing tasks
Related links
- 3M Hookit Aluminium Oxide Hook & Loop Sanding Disc Abrasive Disc P1500 Grade, 1500 Grit
- 3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Very Fine Grade, P80
- 3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc 5000 Grade, 5000 Grit 4 per
- 3M Scotch-Brite Hookit Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit 250 Each
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- 3M Cubitron Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc 80 180 Grit