Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- RS Stock No.:
- 693-260
- Mfr. Part No.:
- 2608603174
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP140.62
(exc. VAT)
PHP157.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140.62 |
*price indicative
- RS Stock No.:
- 693-260
- Mfr. Part No.:
- 2608603174
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Abrasive Material | Silicon Carbide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Stone | |
| Series | PRO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Abrasive Material Silicon Carbide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Stone | ||
Series PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is designed for cutting various types of stone efficiently, utilising high-quality silicon carbide, reinforced with a strong fibreglass net for durability.
Provides long life for consistent performance
Compatible with standard locking nut angle grinders
Available with depressed centre or straight edge options
Offers multiple thickness choices to suit specific tasks
Related links
- Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- 3M Cubitron II Silicon Carbide 60 Grade, 254 μm Grit 1400 Per Pack
