Bosch PRO R574 Zirconia Aluminium Abrasive Disc, 115 mm, 36 Grit 1 Per Pack
- RS Stock No.:
- 692-623
- Mfr. Part No.:
- 2608607254
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP91.26
(exc. VAT)
PHP102.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91.26 |
*price indicative
- RS Stock No.:
- 692-623
- Mfr. Part No.:
- 2608607254
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Backing Material | Vulcanised Fibre | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 36 | |
| Colour | Dark Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | PRO R574 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Backing Material Vulcanised Fibre | ||
Sub Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 36 | ||
Colour Dark Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series PRO R574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc designed for grinding metal with exceptional durability. This product efficiently removes stock from metal workpieces, ensuring long-lasting performance.
Lasts up to 1.7 times longer than traditional Fibre discs
Constructed with tough zirconia grains for enhanced durability
Features a vulcanised backing, providing stability during grinding
Compatible with angle grinders that use a standard locking nut
Related links
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 60 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 120 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 80 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 100 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch X Lock Abrasive Disc Abrasive Disc 36 Grit 50
