Bosch PRO R574 Zirconia Aluminium Abrasive Disc, 115 mm, 60 Grit 1 Per Pack
- RS Stock No.:
- 692-624
- Mfr. Part No.:
- 2608606727
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP73.57
(exc. VAT)
PHP82.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73.57 |
*price indicative
- RS Stock No.:
- 692-624
- Mfr. Part No.:
- 2608606727
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Fibre Disc | |
| Backing Material | Vulcanised Fibre | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Colour | Dark Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | PRO R574 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Sub Type Abrasive Disc | ||
Product Type Fibre Disc | ||
Backing Material Vulcanised Fibre | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Colour Dark Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series PRO R574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc designed for abrasive removal and surface preparation when used with handheld grinders. It combines a zirconia aluminium abrasive with a vulcanised Fibre backing to deliver robust performance for metalworking and general grinding tasks.
Zirconia aluminium provides high cutting action and long life
Vulcanised Fibre backing offers stable support during use
Dark blue colour assists quick Visual identification
Single pack format reduces inventory complexity
Related links
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 120 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 80 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 100 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 24 Grit 50 Per Pack
