SAM KDAST Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 40 Grade, 40 Grit 100 Per Pack

This image is representative of the product range

Subtotal (1 unit)*

PHP8,731.47

(exc. VAT)

PHP9,779.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,731.47

*price indicative

RS Stock No.:
666-651
Mfr. Part No.:
KDAST-150-40CO
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Abrasive Disc

Disc Diameter

150mm

Backing Material

Velcro

Sub Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

40

Colour

Brown

Grade

40

Quantity Per Package

100Per Pack

Standards/Approvals

ISO 9001

Series

KDAST

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage Velcro backing abrasive disc with no hole designed for high-efficiency sanding and grinding. It features Durable zirconium abrasive that provides long-lasting performance on a variety of materials. The Velcro backing allows quick attachment and removal, making it easy to use for both professional and home projects. Ideal for tasks requiring smooth finishes and consistent material removal.

Includes Velcro backing for easy disc changes

Provides zirconium abrasive for high durability

Supports dry sanding applications

Delivers consistent performance for smooth finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy