SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc, 150 mm, 80 Grade, 80 Grit 100 Per Pack
- RS Stock No.:
- 666-655
- Mfr. Part No.:
- KDAST-150-80ZN
- Manufacturer:
- SAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-655
- Mfr. Part No.:
- KDAST-150-80ZN
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Velcro | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 80 | |
| Colour | Brown | |
| Grade | 80 | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDAST | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Backing Material Velcro | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 80 | ||
Colour Brown | ||
Grade 80 | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDAST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Velcro backing abrasive disc with no hole designed for high-efficiency sanding and grinding. It features Durable zirconium abrasive that provides long-lasting performance on a variety of materials. The Velcro backing allows quick attachment and removal, making it easy to use for both professional and home projects. Ideal for tasks requiring smooth finishes and consistent material removal.
Includes Velcro backing for easy disc changes
Provides zirconium abrasive for high durability
Supports dry sanding applications
Delivers consistent performance for smooth finishes
Related links
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- SAM KDAST Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDAST Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, P80 Grit
