SAM KDAST Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 80 Grade, 80 Grit 100 Per Pack
- RS Stock No.:
- 666-652
- Mfr. Part No.:
- KDAST-150-80CO
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP9,604.62
(exc. VAT)
PHP10,757.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,604.62 |
*price indicative
- RS Stock No.:
- 666-652
- Mfr. Part No.:
- KDAST-150-80CO
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Backing Material | Velcro | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | Brown | |
| Grade | 80 | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDAST | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Backing Material Velcro | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour Brown | ||
Grade 80 | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDAST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Abrasive disc is designed for powerful and effective sanding on various surfaces. Engineered with high-quality brown corundum in a semi-open structure, it enables ultra-precise and powerful sanding, ensuring optimal performance for both professionals and DIY enthusiasts. Available in both versions—without holes and with multiple hole options—this product comes packaged in boxes of 100, making it a practical choice for those requiring consistent quality over extended use.
High quality brown corundum delivers exceptional sanding performance
Semi open structure prevents clogging ensuring prolonged use
Designed for ultra precise sanding on diverse surfaces
Available in various versions accommodating different sanding needs
Packed in boxes of 100 for convenience and value
Ideal for both professional and DIY applications enhancing versatility
Related links
- SAM KDAST Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, P80 Grit
