SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 40 Grade, 40 Grit 100 Per Pack
- RS Stock No.:
- 666-657
- Mfr. Part No.:
- KDA6T-150-40CO
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP8,731.47
(exc. VAT)
PHP9,779.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,731.47 |
*price indicative
- RS Stock No.:
- 666-657
- Mfr. Part No.:
- KDA6T-150-40CO
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 150mm | |
| Backing Material | Velcro | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 40 | |
| Grade | 40 | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDA6T | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 150mm | ||
Backing Material Velcro | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 40 | ||
Grade 40 | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDA6T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Abrasive Disc is designed for efficient and precise sanding on various surfaces, utilising high-quality brown corundum in its semi-open structure. Ideal for those who demand extreme precision, this abrasive disc is excellently suited for intensive surface preparation. It features a robust design that enhances durability and performance while offering options for different grain types, including zirconium and versions with or without holes. Packaged in sets of 100, these discs deliver great value, making them a smart choice for professionals and DIY enthusiasts alike.
Powers through difficult surfaces with its high quality brown corundum
Optimised semi open structure reduces clogging for prolonged performance
Available in variants with and without holes for versatile applications
Also offered in zirconium to meet varied sanding requirements
Excellent for ultra precise sanding tasks ensuring a smooth finish
Supplied in convenient boxes of 100 providing excellent bulk value
Type of grain is specifically corundum catering to high durability needs
Designed as a consumable with a clear warranty policy for user assurance
Related links
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- SAM KDAST Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, P40 Grit
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
