3M 86647 Ceramic, 125 mm x 1 mm Thick, 60 Grade, 25 Grit 25 Per Pack
- RS Stock No.:
- 618-194
- Mfr. Part No.:
- 7100304306
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP13,010.81
(exc. VAT)
PHP14,572.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,010.81 | PHP520.432 |
*price indicative
- RS Stock No.:
- 618-194
- Mfr. Part No.:
- 7100304306
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Thickness | 1mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | 60 | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | 86647 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Thickness 1mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade 60 | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series 86647 | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 86647 Series Abrasive Disc, 125mm Diameter, 60 Grit - 7100304306
This abrasive disc is a thin cutting wheel designed for heavy-duty Metal Work in industrial settings. It uses a ceramic abrasive formulation with precision-shaped grains to deliver Faster cutting and longer life than conventional ceramic options, intended for portable grinders operating at high speeds in fabrication and mechanical workshops.
Features & Benefits
• Precision-shaped ceramic grain reduces cutting force
• Suitable for metal removal with reduced heat generation
• Rated maximum safe speed 12,250 r/min for high-speed tools
• Fine 60 grit delivers aggressive stock removal and finish control
• 22.23mm bore ensures compatibility with standard angle grinders
• Suitable for metal removal with reduced heat generation
• Rated maximum safe speed 12,250 r/min for high-speed tools
• Fine 60 grit delivers aggressive stock removal and finish control
• 22.23mm bore ensures compatibility with standard angle grinders
Applications
• Suitable for bevel preparation on steel components
• Ideal for weld seam removal in shipyards and fabrication
• Used for cutting and trimming sheet and plate metal
• Can be used for Rapid material removal in machinery manufacture
• Suitable for on-site metalwork in electrical and automation assemblies
• Ideal for weld seam removal in shipyards and fabrication
• Used for cutting and trimming sheet and plate metal
• Can be used for Rapid material removal in machinery manufacture
• Suitable for on-site metalwork in electrical and automation assemblies
What thickness options are available for thin cutting profiles?
This product is 1mm thick, offering a slim cutting kerf suited to fast cutting on thinner substrates.
Which tool mounting size does it require?
The wheel fits angle grinders and other portable tools with a 22.23mm centre hole.
How does the abrasive type affect performance on metal?
The ceramic abrasive is engineered to Slice rather than plough, reducing heat and extending usable life during heavy metal cutting.
How many discs come in a single pack for production use?
Each pack contains 25 discs to support continuous workflow in industrial environments.
Related links
- 3M 88775 Ceramic 36 Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- 3M 86412 Ceramic 36 Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack
- 3M 87338 Ceramic 36 Grade, 36 Grit 25 Per Pack