3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Extra Coarse Grade, 25 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

PHP26,967.72

(exc. VAT)

PHP30,203.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,967.72PHP1,078.709

*price indicative

RS Stock No.:
625-914
Mfr. Part No.:
7100358890
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

7in

Product Type

Abrasive Disc

Sub Type

Surface Conditioning Disc

Backing Material

Non-Woven Web

Abrasive Material

Aluminium Oxide

Grit Size

25

Colour

Backing: Black, Font: White

Grade

Extra Coarse

Maximum Safe Speed

8600rpm

Quantity Per Package

25Per Pack

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7 in Disc Diameter, 80 Grit size - 7100358890


This hook & loop sanding disc is a heavy‑duty non‑woven surface conditioning product designed for industrial metalworking and paint‑removal tasks. It combines aluminium oxide abrasive with a conformable non‑woven web to perform cleaning, blending, deburring and light grinding on production lines and workshop equipment, operating effectively at tool speeds up to 8600 r/min.

Features & Benefits


• Aluminium oxide PSG delivers aggressive material removal and longevity
• Extra‑coarse 80 grit offers Faster stock removal on tough substrates
• Black backing with white font identifies heavy‑duty durability
• Hook‑and‑loop attachment enables Rapid disc changes for uptime
• No vacuum holes reduces clogging in gritty environments

Applications


• Suitable for automated deburring on robotic cells in fabrication
• Ideal for paint stripping on chassis and metal assemblies
• Used with right‑angle grinders for edge‑breaking on panels
• Can be used for surface blending before welding or coating
• Suitable for finishing tasks in electrical and mechanical workshops

What abrasive mineral is embedded in the disc and why does it matter?


The mineral is aluminium oxide, chosen for hardness and consistent cutting performance on ferrous materials and painted surfaces.

How does the backing influence tool compatibility?


The non‑woven web over a robust backing allows use with hook‑and‑loop pad holders and standard grinder attachments without additional reinforcement.

What operating speed should be observed for safe use?


The disc is rated to a maximum safe speed of 8600 r/min

exceeding this may compromise integrity and safety.

How is stock supplied for production planning?


Items are packaged as 25 per pack to simplify inventory control and reduce the frequency of reordering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy