3M 88775 Ceramic, 125 mm x 2 mm Thick, 36 Grade, 25 Grit 25 Per Pack
- RS Stock No.:
- 625-841
- Mfr. Part No.:
- 7100304000
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP13,039.84
(exc. VAT)
PHP14,604.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,039.84 | PHP521.594 |
*price indicative
- RS Stock No.:
- 625-841
- Mfr. Part No.:
- 7100304000
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Thickness | 2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | 36 | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Series | 88775 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Thickness 2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade 36 | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal | ||
Series 88775 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 88775 Series Abrasive Disc, 125mm Disc Diameter, 36 Grit size - 7100304000
This abrasive disc is a 125mm cut-off wheel engineered for heavy-duty metalworking tasks. It is intended for use on angle grinders and other portable tools to cut and grind ferrous materials in industrial environments. The product suits production lines and maintenance workshops where high-speed cutting and consistent consumable life are required.
Features & Benefits
• Precision-shaped ceramic grain increases cutting speed and life
• Thin 2mm profile reduces material removal effort during cuts
• 22.23mm bore ensures secure mounting on standard flanges
• Rated maximum safe speed 12,250 rpm for high-speed operation
• Thin 2mm profile reduces material removal effort during cuts
• 22.23mm bore ensures secure mounting on standard flanges
• Rated maximum safe speed 12,250 rpm for high-speed operation
Applications
• Suitable for cutting steel components on automated lines
• Ideal for weld removal and bevel preparation in shipyards
• Used for fabricating machine parts in mechanical workshops
• Can be used for maintenance cutting in electrical assemblies
• Suitable for repetitive cuts in electronics enclosure manufacture
• Ideal for weld removal and bevel preparation in shipyards
• Used for fabricating machine parts in mechanical workshops
• Can be used for maintenance cutting in electrical assemblies
• Suitable for repetitive cuts in electronics enclosure manufacture
What abrasive material is used and how does it affect cutting?
The wheel uses ceramic abrasive designed with precision-shaped grain that slices through metal, reducing heat generation and extending wheel life compared with conventional ceramic grains.
Which industries benefit most from this wheels design?
Industries with frequent heavy grinding and cutting—metal fabrication, machinery manufacturing, shipyards and industrial maintenance—benefit from its high cut rate and long life.
How is the product supplied for procurement and storage?
It is supplied in packs of 25, enabling bulk stocking
appropriate resealable packaging or dry storage is recommended to help maintain performance.
What grit and grade does the wheel have and what does that imply?
The wheel is 36 grit, grade 36, providing an abrasive balance suited to aggressive material removal and weld grinding tasks without excessive dressing.
Related links
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- 3M 86412 Ceramic 36 Grade, 25 Grit 25
- 3M 87338 Ceramic 36 Grade, 36 Grit 25 Per Pack
- 3M 87963 Ceramic 36 Grade, 36 Grit 25
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack