DeWALT Diamond, 230 mm x 2.4 mm Thick
- RS Stock No.:
- 173-124
- Mfr. Part No.:
- DT3731-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP4,670.94
(exc. VAT)
PHP5,231.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,670.94 |
*price indicative
- RS Stock No.:
- 173-124
- Mfr. Part No.:
- DT3731-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 230mm | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Wheel | ||
Disc Diameter 230mm | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Wheel is a high-performance segmented all-purpose disc designed for fast cutting in general purpose applications such as brick, block, and concrete. With a heat-treated steel body for increased durability and a long lifespan, this wheel offers precision and efficiency in various construction projects.
Heat treated steel body for enhanced durability
Fast cutting speed for efficient performance
Flat disc type for versatility in applications
Bore size of 22.2mm for compatibility with a range of tools
Thickness of 2.4mm for precise cutting and longevity
Related links
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch Best for Concrete Fibreglass, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack

