DeWALT Diamond, 230 mm x 2.4 mm Thick
- RS Stock No.:
- 172-493
- Mfr. Part No.:
- DT3732-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP3,608.19
(exc. VAT)
PHP4,041.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,608.19 |
*price indicative
- RS Stock No.:
- 172-493
- Mfr. Part No.:
- DT3732-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 230mm | ||
Product Type Abrasive Wheel | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT diamond turbo wheel is designed to provide faster and cleaner cuts for general purpose applications such as brick, block, and concrete. With a heat-treated steel body, this wheel offers increased durability and long life, making it a reliable tool for various masonry tasks.
Turbo cutting edge for quick and clean cuts
Segment height of 7mm for efficient material removal
Bore size of 22.2mm for compatibility with various tools
Thickness of 2.4mm for precision cutting
Suitable for cutting masonry materials
Pack quantity of 1 for individual use
Diameter of 230mm for versatile applications
Related links
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- DeWALT Diamond, 115 mm x 2.1 mm Thick
- Bosch Best for Concrete Fibreglass, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack

