Bosch Steel Twisted Wire Wire Brush, 115 mm Diameter
- RS Stock No.:
- 674-692
- Mfr. Part No.:
- 2608620731
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,888.59
(exc. VAT)
PHP2,115.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,888.59 |
*price indicative
- RS Stock No.:
- 674-692
- Mfr. Part No.:
- 2608620731
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Bristle Material | Steel | |
| Product Type | Wire Brush | |
| Bristle Type | Twisted Wire | |
| Diameter | 115mm | |
| Maximum Safe Speed | 12500rpm | |
| Standards/Approvals | EN 1083 2 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Bristle Material Steel | ||
Product Type Wire Brush | ||
Bristle Type Twisted Wire | ||
Diameter 115mm | ||
Maximum Safe Speed 12500rpm | ||
Standards/Approvals EN 1083 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch premium knotted wire wheel is designed for heavy-duty cleaning tasks, particularly effective for removing rust, old paint, and slag from steel surfaces. Its construction ensures both efficiency and durability during use.
Ideal for cleaning welded seams effectively
Suitable for heavy-duty cleaning at high speeds
Optimised for small metal surfaces and hard-to-reach areas
Highly efficient for metalworkers requiring long-lasting tools
Can be easily attached using the X-LOCK system
Related links
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter
- Bosch Steel Knotted Wire Wire Brush, 75 mm Diameter
- Bosch Steel Crimped Wire Brush, 70 mm Diameter
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- RS PRO Steel Crimp Wire 14 mm Diameter
- Bosch Brass Crimp Wire Wire Brush, 75 mm Diameter
